3M 70070089167 technical specifications.
| Color | White |
| Length | 75foot |
| Material | Nylon, Polyamide |
| Series | Scotchmate™ |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70070089167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
