3M 70070099067 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Package Quantity | 12 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | Scotchmate™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070099067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.