3M 70070428381 technical specifications.
| Color | Clear |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Series | Dual Lock™ SJ3560 |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070428381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.