3M 70070457570 technical specifications.
| Color | White |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Weight | 6.5lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070457570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.