3M 70070578441 technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Series | Scotchmate™ |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70070578441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.