3M 70070578961 technical specifications.
| Color | Brown |
| Length | 12.7mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 1024 |
| Series | SJ-5508 |
| Shape | Square, Tapered |
| Size | 0.12inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070578961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.