3M 70070876068 technical specifications.
| Color | Brown |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 30000 |
| Series | SJ-5200 |
| Shape | Hexagonal |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070876068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.