3M 700810 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for 3M 700810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.