3M 706 technical specifications.
| Color | Grey |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.