
64-position, 2-row male backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Constructed with brass contacts plated in gold, tin, and lead, it offers a 3A current rating and operates within a -55°C to 125°C temperature range. The grey PBT insulation material boasts a UL94 V-0 flammability rating, and the connector is RoHS compliant.
3M 7064-50B2TH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7064 |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 7064-50B2TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.