3M 7064-50B5TH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7064 |
| Termination | Solder |
| Weight | 1.55lb |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 7064-50B5TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
