3M 710/05 technical specifications.
| Insulation Material | PVC |
| Length | 0.354inch |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Series | Grafoplast |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 710/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.