3M 710/07 technical specifications.
| Color | White |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Pin Length | 9mm |
| Reach SVHC Compliant | Yes |
| Series | Grafoplast™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 710/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.