3M 710/60 technical specifications.
| Color | Green |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 12mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Grafoplast™ |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 710/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.