3M 7101 technical specifications.
| Background Color | Orange |
| Color | Orange |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Paper |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.