3M 7102 technical specifications.
| Background Color | Yellow |
| Color | Black, Yellow |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Paper |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Yes |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.