3M 711/10 technical specifications.
| Body Material | PVC |
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | PVC |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Grafoplast™ |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 711/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
