3M 711/15 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | PVC |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Grafoplast™ |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 711/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.