
64-position, 2-row female backplane connector with 2.54mm pitch and straight, through-hole mounting. Features copper alloy and bronze contacts with gold and tin plating, rated for 3A current. Insulation is PBT with a UL94 V-0 flammability rating, and the housing is grey. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant construction.
3M 7164-60B3TH technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7164 |
| Termination | Solder |
| Weight | 3.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 7164-60B3TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
