3M 71F-187-20-NB technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20.57mm |
| Package Quantity | 1000 |
| Weight | 0.032oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 71F-187-20-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.