3M 71F-250-32-NL technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 9.39mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 134.62mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | MV |
| Terminal Material | Brass |
| Termination | Solder |
| Weight | 0.04oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 71F-250-32-NL to view detailed technical specifications.
No datasheet is available for this part.