3M 722-N-A technical specifications.
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 0.0176oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 722-N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.