3M 722-NS technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.3mm |
| Package Quantity | 1000 |
| Series | MV |
| Termination | Solder |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 722-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.