3M 725 technical specifications.
| Color | Black |
| Height | 27.9mm |
| Length | 66.04mm |
| Operating Supply Voltage | 9V |
| Size | 63.5mm |
| Weight | 1.6lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.