3M 7264-60D5TH technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 176 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7264 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 7264-60D5TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.