
3M 72F-187-20 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Length | 0.58inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | MV |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Weight | 0.04oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 72F-187-20 to view detailed technical specifications.
No datasheet is available for this part.