3M 72F-187-20-NL technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 0.81inch |
| Material | Brass |
| Package Quantity | 1000 |
| Termination | Crimp |
| Weight | 0.0272oz |
| Width | 0.3inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 72F-187-20-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.