3M 72M-250-32-NL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 11.17mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 134.62mm |
| Package Quantity | 5000 |
| Reach SVHC Compliant | Unknown |
| Series | MV |
| Terminal Material | Copper |
| Termination | Lug |
| Weight | 0.0512oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 72M-250-32-NL to view detailed technical specifications.
No datasheet is available for this part.