3M 7312256 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Lead Free | Lead Free |
| Length | 8foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 7312256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
