3M 7364-60D3TH technical specifications.
| Contact Plating | Tin, Lead |
| Gender | Female |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7364 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 7364-60D3TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.