3M 73F-250-32 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.63inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Weight | 0.0432oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-250-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.