3M 73F-250-32-NB technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 6.35mm |
| Length | 23.87mm |
| Package Quantity | 1000 |
| Weight | 0.0688oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-250-32-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.