3M 73F-250-32-NBL technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 0.94inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.08oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-250-32-NBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.