3M 73F-250-32-NL technical specifications.
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Package Quantity | 1000 |
| Termination | Crimp |
| Weight | 0.0672oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-250-32-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.