3M 73F-250-32-P technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 304.8mm |
| Series | MV |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-250-32-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.