3M 73F-375-50-P technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.25inch |
| Length | 1.23inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tab Thickness | 0.05inch |
| Tab Width | 0.375inch |
| Termination | Standard |
| Weight | 0.0768oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 73F-375-50-P to view detailed technical specifications.
No datasheet is available for this part.