3M 7440 technical specifications.
| Color | Brown |
| Height | 9inch |
| Length | 225mm |
| Package Quantity | 1 |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.