3M 747 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Weight | 7.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.