3M 75-1/4"X36YD technical specifications.
| Color | Yellow |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 266°C |
| Packaging | Roll |
| Series | 75 |
| Thickness | 0.097mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 75-1/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.