3M 764-1"X36YD-YELLOW technical specifications.
| Color | Yellow |
| Length | 108foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 60°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 764 |
| Thickness | 0.127mm |
| Weight | 14.8lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 764-1"X36YD-YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.