3M 766-3"X36YD-YELLOW/BLACK technical specifications.
| Color | Tan, Black, Yellow |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 203 |
| Thickness | 0.119mm |
| Weight | 13.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 766-3"X36YD-YELLOW/BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.