3M 7816-0006PR technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78XX |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7816-0006PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.