34-position, 2-row male rectangular connector with gold-plated copper contacts. Features a 2.54mm pitch and row spacing, designed for through-hole mounting with a 1A current rating. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is grey, and the component is lead-free and RoHS compliant.
3M 7834-0006PR technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 78XX |
| Termination | Through Hole |
| Width | 7mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7834-0006PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
