3M 7840-0000T technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| Height | 7.3mm |
| Housing Color | Grey |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 78XX |
| Termination | Through Hole |
| Width | 7mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 7840-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
