3M 7850-1.5"-2"-25 technical specifications.
| Color | Black |
| Length | 2inch |
| Package Quantity | 1 |
| Packaging | Box |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7850-1.5"-2"-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.