3M 7850-1.5"-36YDS technical specifications.
| Color | Black |
| Length | 108foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7850-1.5"-36YDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.