3M 7850-4"SQ-25 technical specifications.
| Color | Black |
| Length | 4inch |
| Package Quantity | 1 |
| Packaging | Box |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7850-4"SQ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.