64-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male copper and bronze contacts with gold plating, a 2.8mm contact post length, and a 1A current rating. Designed for through-hole and cable mounting with IDT termination, suitable for 30AWG wire. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating and grey housing. RoHS compliant.
3M 7864-0000PR technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 86.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 78XX |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7864-0000PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.