3M 7864-0000T technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 78XX |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 7864-0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.