3M 79-WHITE-3/8"X60YD technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 302°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 79 |
| Thickness | 0.178mm |
| Weight | 27lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 79-WHITE-3/8"X60YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.